Apex NTK technical specifications.
| Package/Case | 331 |
| Diameter | 1.19mm |
| Height | 0.016inch |
| Length | 8.4mm |
| Max Operating Temperature | 450°C |
| Mount | Solder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.17637oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex NTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
