Apex P22 technical specifications.
| Length | 3.5inch |
| Mount | Socket |
| Package Quantity | 12 |
| Series | Xcelite® |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for Apex P22 to view detailed technical specifications.
No datasheet is available for this part.