Apex P2316 technical specifications.
| Graduation | Graduated Feet and Inches to 1/16ths Top Edge Graduated Inches to 1/16ths Bottom Edge, First 12 Inches to 1/32nds |
| Length, Blade | 16 ft. (5 m) |
| Type | Power Return Tape |
| Width, Blade | 0.75 in. (19 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex P2316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.