Apex P6907FS technical specifications.
| Actuation | Manual, Ratchet |
| Alternate Mfr Part Number | 6907FS |
| Primary Type | Link |
| Replacement Part For | 6990 Series |
| Type | Cutter |
| RoHS | Not Compliant |
Download the complete datasheet for Apex P6907FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.