Apex P8678FS technical specifications.
| Actuation | Manual, Ratchet |
| Alternate Mfr Part Number | P8678FS |
| Brand/Series | 8690 Series |
| Primary Type | Spring |
| Replacement Part For | 8690 Series |
| Type | Cutter |
| RoHS | Not Compliant |
Download the complete datasheet for Apex P8678FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.