
50W soldering pencil with a 4-foot cord, designed for solder mounting. Features a maximum operating temperature of 454°C and a maximum power dissipation of 50W. This tool is black in color, measures 1.7 inches, and weighs 6.4 ounces. Supplied in bulk packaging.
Apex PES51 technical specifications.
| Color | Black |
| Cord Length | 4foot |
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 50W |
| Mount | Solder |
| Output Power | 50W |
| Packaging | Bulk |
| Series | Weller®, WES |
| Size | 1.7inch |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PES51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
