Apex PL350 technical specifications.
| Material | Copper |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, PL |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Apex PL350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
