Apex PPT6 technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 850°C |
| Mount | Solder |
| Series | Weller®, Portasol® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PPT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
