Apex PT-A7 technical specifications.
| Package/Case | 062 |
| Height | 0.032inch |
| Length | 0.62inch |
| Material | Copper, Ferrite |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Thickness | 813um |
| Weight | 3.9lb |
| RoHS | Compliant |
Download the complete datasheet for Apex PT-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
