Apex PT-DD9 technical specifications.
| Diameter | 5mm |
| Length | 19mm |
| Max Operating Temperature | 480°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PT |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PT-DD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
