Apex PT-O6 technical specifications.
| Length | 25mm |
| Max Operating Temperature | 315°C |
| Mount | External |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 0.2575oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PT-O6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.