Apex PT-O8 technical specifications.
| Length | 25mm |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PT-O8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.