Apex PTD7 technical specifications.
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 700°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, PT |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Apex PTD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
