Apex PTE8 technical specifications.
| Length | 19mm |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Weight | 0.458562oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
