Apex PTH6 technical specifications.
| Height | 483um |
| Length | 16mm |
| Material | Copper, Ferrite |
| Max Operating Temperature | 316°C |
| Min Operating Temperature | 600°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Weight | 1.77kg |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
