Apex PTO7 technical specifications.
| Length | 25.4mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| RoHS | Compliant |
Download the complete datasheet for Apex PTO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
