Apex PTS8 technical specifications.
| Package/Case | 015 |
| Lead Free | Lead Free |
| Length | 380um |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, PT |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Apex PTS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
