Apex PU120T technical specifications.
| Package/Case | 600 |
| Height | 91mm |
| Length | 150mm |
| Max Operating Temperature | 800°C |
| Min Operating Temperature | 600°C |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 60W |
| Voltage | 120V |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PU120T to view detailed technical specifications.
No datasheet is available for this part.