Apex Q08 technical specifications.
| Height | 15mm |
| Length | 12.5mm |
| Max Operating Temperature | 550°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Q08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
