Apex R181 technical specifications.
| Package/Case | 125 |
| Height | 0.5inch |
| Length | 4.25inch |
| Package Quantity | 12 |
| Weight | 0.03lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Apex R181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
