
Apex R186 technical specifications.
| Package/Case | 125 |
| Mount | Socket |
| Package Quantity | 36 |
| Series | Xcelite® |
| Size | 3.17mm |
| Weight | 0.05lb |
| RoHS | Compliant |
Download the complete datasheet for Apex R186 to view detailed technical specifications.
No datasheet is available for this part.