Apex R188 technical specifications.
| Length | 10.63inch |
| Mount | Socket |
| Package Quantity | 6 |
| Shape | Round, Blade |
| Weight | 0.811301oz |
| RoHS | Compliant |
Download the complete datasheet for Apex R188 to view detailed technical specifications.
No datasheet is available for this part.