Apex R3163 technical specifications.
| Length | 6.63inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 4.76mm |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex R3163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
