
Apex R3168 technical specifications.
| Length | 9.63inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 4.76mm |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex R3168 to view detailed technical specifications.
No datasheet is available for this part.
