Apex RN54 technical specifications.
| Color | Green |
| Length | 4.5inch |
| Package Quantity | 6 |
| Weight | 2.398629oz |
| RoHS | Compliant |
Download the complete datasheet for Apex RN54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.