The SA07 is a single output device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a DIP package with a through hole mount. The device is RoHS compliant and available in a rail or tube packaging format.
Apex SA07 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Apex SA07 to view detailed technical specifications.
No datasheet is available for this part.