The Apex SA303-IHZ is a 3-output power IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is packaged in a QFP. The device has a series of Apex Precision Power and is available in a tray packaging format with a single unit quantity.
Apex SA303-IHZ technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Apex SA303-IHZ to view detailed technical specifications.
No datasheet is available for this part.