The Apex SA51 is a single output diode with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a TO-3-8 case and is designed for through hole mounting. The diode has an output current rating of 5A. It is not RoHS compliant.
Apex SA51 technical specifications.
| Package/Case | TO-3-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SA51 to view detailed technical specifications.
No datasheet is available for this part.