Apex SA53-IHZ technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Apex SA53-IHZ to view detailed technical specifications.
No datasheet is available for this part.