The SA56EX is a single output power device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SIP package and is designed for through hole mounting. The device is rated for an output current of 5A and is packaged in quantities of 16. The SA56EX is not RoHS compliant.
Apex SA56EX technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SA56EX to view detailed technical specifications.
No datasheet is available for this part.