The SA57-IHZ is a dual output power module from Apex, featuring a QFP package and surface mount design. It operates over a temperature range of -25°C to 85°C and provides 5A of output current. The module is available in a tray packaging format, with each package containing a single unit.
Apex SA57-IHZ technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Apex SA57-IHZ to view detailed technical specifications.
No datasheet is available for this part.