Apex SL1 technical specifications.
| Body Thickness | N/A |
| Finish | N/A |
| Manufacturer | Xcelite |
| Head Diameter | N/A |
| Head Type | Round |
| Material | N/A |
| Part No | SL1 |
| RoHS | Unknown |
| Type | Lock |
| RoHS | Unconfirmed |
Download the complete datasheet for Apex SL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
