Apex SN55 technical specifications.
| Color | Green |
| Package Quantity | 6 |
| Size | 5.5inch |
| Weight | 113g |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SN55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
