Apex SP12 technical specifications.
| Max Operating Temperature | 399°C |
| Max Power Dissipation | 12W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Apex SP12 to view detailed technical specifications.
No datasheet is available for this part.