Apex SP15LUK technical specifications.
| Color | Red |
| Length | 195mm |
| Mount | Cable |
| Operating Supply Voltage | 230V |
| Output Power | 15W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SP15LUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.