Apex SP15NEU technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| Series | SP |
| Voltage Rating | 230V |
| Weight | 260g |
| RoHS | Compliant |
Download the complete datasheet for Apex SP15NEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.