Apex SP23L technical specifications.
| Color | Orange |
| Cord Length | 6foot |
| Height | 1.2inch |
| Length | 11inch |
| Material | Stainless Steel |
| Max Operating Temperature | 399°C |
| Package Quantity | 72 |
| Size | 210mm |
| Weight | 0.34lb |
| Width | 4.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SP23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.