Apex SP23LK technical specifications.
| Color | Orange |
| Cord Length | 6foot |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 399°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Size | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Apex SP23LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
