Apex SP25NEU technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Reach SVHC Compliant | No |
| Series | SP |
| Voltage Rating | 230V |
| Weight | 260g |
| RoHS | Compliant |
Download the complete datasheet for Apex SP25NEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
