Apex SP25NKUS technical specifications.
| Color | Red |
| Max Operating Temperature | 400°C |
| Max Power Dissipation | 25W |
| Mount | Standard |
| Output Power | 25W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 210mm |
| Weight | 2.543lb |
| RoHS | Compliant |
Download the complete datasheet for Apex SP25NKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.