Apex SP40L technical specifications.
| Color | Orange |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 40W |
| Output Power | 40W |
| Package Quantity | 1 |
| Series | Weller®, Marksman® |
| Size | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SP40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
