Apex SP40NUS technical specifications.
| Color | Red |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 40W |
| Output Power | 40W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 210mm |
| Weight | 2.106lb |
| RoHS | Compliant |
Download the complete datasheet for Apex SP40NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.