Apex SP80LUK technical specifications.
| Color | Red |
| Length | 240mm |
| Mount | Cable |
| Operating Supply Voltage | 230V |
| Output Power | 80W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SP80LUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
