Apex SP80NEU technical specifications.
| Package/Case | 482 |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 80W |
| Reach SVHC Compliant | Unknown |
| Weight | 330g |
| RoHS | Compliant |
Download the complete datasheet for Apex SP80NEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.