Apex SP80NUS technical specifications.
| Color | Red |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 80W |
| Output Power | 80W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 247mm |
| Weight | 3.119lb |
| RoHS | Compliant |
Download the complete datasheet for Apex SP80NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.