Apex SPI-27 technical specifications.
| Package/Case | 410 |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SPI-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
