Apex SPI-41 technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 40W |
| Reach SVHC Compliant | No |
| Weight | 351g |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SPI-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.