Apex SPI-81 technical specifications.
| Max Operating Temperature | 480°C |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 80W |
| Reach SVHC Compliant | No |
| Weight | 0.414kg |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SPI-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
