Apex ST-1 technical specifications.
| Package/Case | 062 |
| Height | 2.5inch |
| Length | 6inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, ST |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Apex ST-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
