Apex SW60 technical specifications.
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 2inch |
| Type | Switch |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Apex SW60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
